Signal and power contact for cable mounting, featuring gold plating for enhanced conductivity. Designed for 15-18 AWG wire sizes, this crimp termination contact is supplied on tape and reel packaging for efficient assembly. The component is part of a series known for reliable signal and power interconnectivity.
ITT 121668-0268 technical specifications.
| Package/Case | 002 |
| Contact Plating | Gold |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | APD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 121668-0268 to view detailed technical specifications.
No datasheet is available for this part.