Contact SKT Crimp ST Cable Mount 16-18AWG
ITT 121668-0268/PC technical specifications.
| Package/Case | 002 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Series | APD |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 121668-0268/PC to view detailed technical specifications.
No datasheet is available for this part.