ITT 1216680001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 29.8 |
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 30A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT 1216680001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.