ITT 127007-0064 technical specifications.
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 127007-0064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.