ITT 127007-0096 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 133V |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 127007-0096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.