ITT 127007-0100 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Copper Alloy |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -35°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | XLR |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for ITT 127007-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.