ITT 127007-0155 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 127007-0155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.