ITT 127039-0017 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 127039-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.