Conn Rectangular F 360 POS Crimp ST Cable Mount
ITT 127050-0045 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 360 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DLM |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1200VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 50u |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 127050-0045 to view detailed technical specifications.
No datasheet is available for this part.