ITT 127050-0388 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 360 |
| Number of Positions | 360 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | DLM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 127050-0388 to view detailed technical specifications.
No datasheet is available for this part.