ITT 1270500110 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 1270500110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.