ITT 1270500204 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DLM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 1270500204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.