ITT 1270500208 technical specifications.
| Package/Case | Metal |
| Depth | 24.8mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 156 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire Gauge (Max) | 42AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 1270500208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.