ITT 130322-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Combo D® |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 130322-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.