ITT 1303520002 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 1303520002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.