ITT 130356-0000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Female |
| Length | 17.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 130356-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.