ITT 130357-0004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 130357-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.