ITT 130408-0000 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SLE |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 130408-0000 to view detailed technical specifications.
No datasheet is available for this part.