ITT 130412-0003 technical specifications.
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | SLE |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 130412-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.