ITT 130413-0001 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 87.11 |
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 13A |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 130413-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.