ITT 130415-0000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | SLE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 130415-0000 to view detailed technical specifications.
No datasheet is available for this part.