ITT 132001-0400 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for ITT 132001-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
