ITT 140289-0000 technical specifications.
| Body Orientation | Straight |
| Type | LC |
| Gender | F |
| Mode | Multi Mode |
| Insertion Loss | 0.3dB |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 140289-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.