ITT 143-2951-110 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | KJB |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 143-2951-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.