ITT 154169-0021 technical specifications.
| Connector Type A | D-Sub |
| Gender | Female |
| Max Current Rating | 3A |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 154169-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.