ITT 154176-0004 technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Current Rating | 3A |
| Number of Ports | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 154176-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.