ITT 154178-0009 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Panel |
| Number of Contacts | 31 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Plating | Aluminium |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 154178-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.