ITT 192900-0039 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.