ITT 192900-0054 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.