ITT 192900-0066 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Gender | Female |
| Mount | Panel, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.