ITT 192900-0107 technical specifications.
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Trident Neptune |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 192900-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.