ITT 192900-0109 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.