ITT 192900-0123 technical specifications.
| Material | Copper Alloy |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 192900-0123 to view detailed technical specifications.
No datasheet is available for this part.