ITT 192900-0126 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.