ITT 192900-0178 technical specifications.
| Color | Black |
| Material | Nylon |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.