ITT 192900-0185 technical specifications.
| Color | Black |
| Length | 39mm |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.