ITT 192900-0344 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 90.8mm |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| Shielding | Unshielded |
| Wire/Cable Diameter | 28mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.