ITT 192900-0400 technical specifications.
| Type | Jam Nut |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT 192900-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.