ITT 192900-0405 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 27.69mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.