ITT 192900-0446 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 7.6mm |
| Gender | Male |
| Length | 27.69mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.