ITT 192900-0448 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Length | 27.69mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.