ITT 192900-0488 technical specifications.
| Color | Black |
| Length | 6mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident TNA |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.