ITT 192900-0497 technical specifications.
| Diameter | 0.972inch |
| Length | 89.8mm |
| Mount | Sealed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident |
| Wire/Cable Diameter | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.