48-position, male circular connector featuring a straight, free-hanging, cable mount design. Contacts are copper alloy with nickel plating, supporting both crimp and solder cup termination. Housing is black nylon with a 39.8mm length and a -55°C to 105°C operating temperature range. Rated IP67, waterproof, and dust-tight, this RoHS compliant component offers a 25V voltage rating and UL94 V-0 flammability.
ITT 192900-0539 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 39.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nylon |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.