ITT 192900-0639 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Clamp |
| Number of Contacts | 4 |
| Outside Diameter | 0.826inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.