The Trident Neptune connector features 24 female contacts with crimp, solder, and solder cup compatibility. It is designed for panel, bulkhead, rear side nut, and jam nut mounting. The connector is available in a bulk packaging configuration and is not radiation hardened. It meets IP67, waterproof, and dust tight ratings.
ITT 1929000071 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Gender | Female |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trident Neptune |
| RoHS | Compliant |
Download the complete datasheet for ITT 1929000071 to view detailed technical specifications.
No datasheet is available for this part.