ITT 192922-1350 technical specifications.
| Color | Black |
| Diameter | 1.433inch |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 79.3mm |
| Material | Nylon |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.433inch |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 192922-1350 to view detailed technical specifications.
No datasheet is available for this part.