ITT 192922-1440 technical specifications.
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Trident |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192922-1440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.