This 6-position rectangular connector features a 2-row configuration with a 0.2inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and is available in bulk packaging. It has a length of 22mm and can be mounted in a free-hanging or cable configuration.
ITT 192923-5930 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Housing Color | Black |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192923-5930 to view detailed technical specifications.
No datasheet is available for this part.