
ITT 192923-6010 technical specifications.
| Depth | 25.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 14mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 192923-6010 to view detailed technical specifications.
No datasheet is available for this part.